+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA117P

IC: differential amplifier; 200kHz; Ch: 1; ±5÷18VDC; DIP8; 1V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA117P
TME Symbol:
INA117P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
200kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
2.6V/μs
Integrated circuit features
differential
Gain
1V/V
Input offset voltage
0.12mV
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.476 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA117P
104 in TME stock
Net price for quantities from 1 pcs - 7.83 GBPGross price for quantities from 1 pcs - 7.83 GBP
Net price for quantities from 3 pcs - 7.22 GBPGross price for quantities from 3 pcs - 7.22 GBP
Net price for quantities from 10 pcs - 6.24 GBPGross price for quantities from 10 pcs - 6.24 GBP
Net price for quantities from 25 pcs - 5.60 GBPGross price for quantities from 25 pcs - 5.60 GBP
Net price for quantities from 50 pcs - 5.29 GBPGross price for quantities from 50 pcs - 5.29 GBP
Net price for quantities from 250 pcs - 4.99 GBPGross price for quantities from 250 pcs - 4.99 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs