+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA121P

IC: instrumentation amplifier; 600kHz; Ch: 1; ±2.25÷18VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA121P
TME Symbol:
INA121P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
600kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.25...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
0.3mV
Kind of package
tube
Manufacturer standard package
50pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.367 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA121P
83 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 50 pcs - 6.78 USDGross price for quantities from 50 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs