+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA122P

IC: instrumentation amplifier; 120kHz; Ch: 1; DIP8; 5V/V,10kV/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA122P
TME Symbol:
INA122P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
120kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 1.3...18V DC/2.2...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.16V/μs
Input offset voltage
0.15mV
Kind of package
tube
Manufacturer standard package
50pcs.
Integrated circuit features
  • micropower
  • rail-to-rail output
Gain
  • 5V/V
  • 10kV/V
Gross weight0.501 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA122P
0 in TME stock
Net price for quantities from 1 pcs - 9.99 EURGross price for quantities from 1 pcs - 9.99 EUR
Net price for quantities from 5 pcs - 8.99 EURGross price for quantities from 5 pcs - 8.99 EUR
Net price for quantities from 10 pcs - 8.36 EURGross price for quantities from 10 pcs - 8.36 EUR
Net price for quantities from 25 pcs - 7.70 EURGross price for quantities from 25 pcs - 7.70 EUR
Net price for quantities from 50 pcs - 7.43 EURGross price for quantities from 50 pcs - 7.43 EUR
Net price for quantities from 100 pcs - 7.18 EURGross price for quantities from 100 pcs - 7.18 EUR
Net price for quantities from 500 pcs - 6.77 EURGross price for quantities from 500 pcs - 6.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs