+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA129P

IC: instrumentation amplifier; 1.3MHz; Ch: 1; DIP8; 1V/V,10kV/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA129P
TME Symbol:
INA129P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1.3MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
precision
Input offset voltage
10µV
Kind of package
tube
Manufacturer standard package
50pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA129P
0 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 5 pcs - 8.96 USDGross price for quantities from 5 pcs - 8.96 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
Net price for quantities from 25 pcs - 7.87 USDGross price for quantities from 25 pcs - 7.87 USD
Net price for quantities from 40 pcs - 7.50 USDGross price for quantities from 40 pcs - 7.50 USD
Net price for quantities from 50 pcs - 7.33 USDGross price for quantities from 50 pcs - 7.33 USD
Net price for quantities from 100 pcs - 7.02 USDGross price for quantities from 100 pcs - 7.02 USD
Net price for quantities from 250 pcs - 6.73 USDGross price for quantities from 250 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.