+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA149AID

IC: differential amplifier; 500kHz; Ch: 1; ±2÷18VDC; SO8; 1V/V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA149AID
TME Symbol:
INA149AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Integrated circuit features
precision
Gain
1V/V
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA149AID
1219 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 3.48 USD
Net price for quantities from 75 pcs - 3.35 USDGross price for quantities from 75 pcs - 3.35 USD
Net price for quantities from 150 pcs - 3.19 USDGross price for quantities from 150 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs