+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA152EA/2K5

IC: differential amplifier; 800kHz; Ch: 1; ±1.35÷10VDC,2.7÷20VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA152EA/2K5
TME Symbol:
INA152EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...10V DC/2.7...20V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Integrated circuit features
differential
Gain
1V/V
Input offset voltage
0.25mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA152EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 250 pcs - 1.96 USDGross price for quantities from 250 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.