+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA196AIDBVR

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷18VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA196AIDBVR
TME Symbol:
INA196AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
±1% accuracy
Gain
20V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
8µA
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA196AIDBVR
255 in TME stock
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 3.51 EUR
Net price for quantities from 10 pcs - 2.66 EURGross price for quantities from 10 pcs - 2.66 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 50 pcs - 2.39 EURGross price for quantities from 50 pcs - 2.39 EUR
Net price for quantities from 100 pcs - 2.31 EURGross price for quantities from 100 pcs - 2.31 EUR
Net price for quantities from 250 pcs - 2.21 EURGross price for quantities from 250 pcs - 2.21 EUR
Net price for quantities from 1000 pcs - 2.08 EURGross price for quantities from 1000 pcs - 2.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.