+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA200AID

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷18VDC; SO8; 20V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA200AID
TME Symbol:
INA200AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
20V/V
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
9µA
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
75pcs.
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA200AID
241 in TME stock
Net price for quantities from 1 pcs - 3.26 GBPGross price for quantities from 1 pcs - 3.26 GBP
Net price for quantities from 3 pcs - 3.13 GBPGross price for quantities from 3 pcs - 3.13 GBP
Net price for quantities from 10 pcs - 2.76 GBPGross price for quantities from 10 pcs - 2.76 GBP
Net price for quantities from 25 pcs - 2.34 GBPGross price for quantities from 25 pcs - 2.34 GBP
Net price for quantities from 75 pcs - 2.09 GBPGross price for quantities from 75 pcs - 2.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs