+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA217AIDWT

IC: instrumentation amplifier; 0.8÷3.4MHz; Ch: 1; ±4÷18VDC; SO16-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA217AIDWT
TME Symbol:
INA217AIDWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.8...3.4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO16-W
Operating temperature
-40...125°C
Slew rate
15V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Kind of integrated circuit
current sense
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA217AIDWT
0 in TME stock
Net price for quantities from 1 pcs - 6.80 EURGross price for quantities from 1 pcs - 6.80 EUR
Net price for quantities from 5 pcs - 5.92 EURGross price for quantities from 5 pcs - 5.92 EUR
Net price for quantities from 10 pcs - 5.44 EURGross price for quantities from 10 pcs - 5.44 EUR
Net price for quantities from 25 pcs - 5.17 EURGross price for quantities from 25 pcs - 5.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.