+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2332AIPWT

IC: instrumentation amplifier; 2MHz; Ch: 2; 2.7÷5.5VDC; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2332AIPWT
TME Symbol:
INA2332AIPWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP14
Operating temperature
-55...125°C
Slew rate
5V/μs
Integrated circuit features
programmable gain
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Application
for audio application development
Manufacturer standard package
250pcs.
Gain
  • 5V/V
  • 1kV/V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2332AIPWT
0 in TME stock
Net price for quantities from 1 pcs - 2.64 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 3 pcs - 2.39 EURGross price for quantities from 3 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 2.05 EURGross price for quantities from 10 pcs - 2.05 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 1.82 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.58 EURGross price for quantities from 100 pcs - 1.58 EUR
Net price for quantities from 250 pcs - 1.52 EURGross price for quantities from 250 pcs - 1.52 EUR
Net price for quantities from 500 pcs - 1.46 EURGross price for quantities from 500 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.