+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA240A1D

IC: instrumentation amplifier; 400kHz; Ch: 1; 2.7÷5.5VDC; SO8; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA240A1D
TME Symbol:
INA240A1D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
400kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
zero-drift
Gain
20V/V
Input offset voltage
25µV
Kind of package
tube
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
75pcs.
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA240A1D
0 in TME stock
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 5 pcs - 2.73 EURGross price for quantities from 5 pcs - 2.73 EUR
Net price for quantities from 25 pcs - 2.44 EURGross price for quantities from 25 pcs - 2.44 EUR
Net price for quantities from 75 pcs - 2.29 EURGross price for quantities from 75 pcs - 2.29 EUR
Net price for quantities from 150 pcs - 2.25 EURGross price for quantities from 150 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs