+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA240A2DR

IC: instrumentation amplifier; 400kHz; Ch: 1; 2.7÷5.5VDC; SO8; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA240A2DR
TME Symbol:
INA240A2DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
400kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
zero-drift
Gain
50V/V
Input offset voltage
25µV
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
2500pcs.
Gross weight0.097 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA240A2DR
227 in TME stock
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.07 EUR
Net price for quantities from 10 pcs - 2.36 EURGross price for quantities from 10 pcs - 2.36 EUR
Net price for quantities from 25 pcs - 2.14 EURGross price for quantities from 25 pcs - 2.14 EUR
Net price for quantities from 100 pcs - 1.96 EURGross price for quantities from 100 pcs - 1.96 EUR
Net price for quantities from 250 pcs - 1.89 EURGross price for quantities from 250 pcs - 1.89 EUR
Net price for quantities from 2500 pcs - 1.77 EURGross price for quantities from 2500 pcs - 1.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.