+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA282AID

IC: instrumentation amplifier; 10kHz; Ch: 1; 2.7÷18VDC; SO8; 50V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA282AID
TME Symbol:
INA282AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
10kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
zero-drift
Gain
50V/V
Input offset voltage
70µV
Kind of package
tube
Input bias current
25µA
Input offset current
1µA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
75pcs.
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA282AID
188 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.22 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 5 pcs - 3.66 EURGross price for quantities from 5 pcs - 3.66 EUR
Net price for quantities from 10 pcs - 3.43 EURGross price for quantities from 10 pcs - 3.43 EUR
Net price for quantities from 25 pcs - 3.17 EURGross price for quantities from 25 pcs - 3.17 EUR
Net price for quantities from 50 pcs - 3.01 EURGross price for quantities from 50 pcs - 3.01 EUR
Net price for quantities from 75 pcs - 2.95 EURGross price for quantities from 75 pcs - 2.95 EUR
Net price for quantities from 300 pcs - 2.80 EURGross price for quantities from 300 pcs - 2.80 EUR
Packaging method by the manufacturer:Tube = 75 pcs