+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA283AIDR

IC: instrumentation amplifier; 10kHz; Ch: 1; 2.7÷18VDC; SO8; 200V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA283AIDR
TME Symbol:
INA283AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
10kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
zero-drift
Gain
200V/V
Input offset voltage
70µV
Kind of package
reel, tape
Input bias current
25µA
Input offset current
1µA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA283AIDR
0 in TME stock
Net price for quantities from 1 pcs - 3.92 EURGross price for quantities from 1 pcs - 3.92 EUR
Net price for quantities from 10 pcs - 3.53 EURGross price for quantities from 10 pcs - 3.53 EUR
Net price for quantities from 25 pcs - 3.16 EURGross price for quantities from 25 pcs - 3.16 EUR
Net price for quantities from 100 pcs - 2.81 EURGross price for quantities from 100 pcs - 2.81 EUR
Net price for quantities from 250 pcs - 2.71 EURGross price for quantities from 250 pcs - 2.71 EUR
Net price for quantities from 500 pcs - 2.52 EURGross price for quantities from 500 pcs - 2.52 EUR
Net price for quantities from 1000 pcs - 2.43 EURGross price for quantities from 1000 pcs - 2.43 EUR
Net price for quantities from 2500 pcs - 2.31 EURGross price for quantities from 2500 pcs - 2.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.