+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA286AID

IC: instrumentation amplifier; 10kHz; Ch: 1; 2.7÷18VDC; SO8; 100V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA286AID
TME Symbol:
INA286AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
10kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
zero-drift
Gain
100V/V
Input offset voltage
70µV
Kind of package
tube
Input bias current
25µA
Input offset current
1µA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
75pcs.
Gross weight0.167 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA286AID
124 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 3.74 USD
Net price for quantities from 40 pcs - 3.63 USDGross price for quantities from 40 pcs - 3.63 USD
Net price for quantities from 75 pcs - 3.51 USDGross price for quantities from 75 pcs - 3.51 USD
Net price for quantities from 1050 pcs - 3.27 USDGross price for quantities from 1050 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs