+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA322EA/2K5

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷5.5VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA322EA/2K5
TME Symbol:
INA322EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
0.4V/μs
Input offset voltage
11mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • micropower
  • programmable gain
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA322EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 10 pcs - 2.15 EURGross price for quantities from 10 pcs - 2.15 EUR
Net price for quantities from 25 pcs - 1.93 EURGross price for quantities from 25 pcs - 1.93 EUR
Net price for quantities from 100 pcs - 1.72 EURGross price for quantities from 100 pcs - 1.72 EUR
Net price for quantities from 250 pcs - 1.65 EURGross price for quantities from 250 pcs - 1.65 EUR
Net price for quantities from 500 pcs - 1.54 EURGross price for quantities from 500 pcs - 1.54 EUR
Net price for quantities from 1000 pcs - 1.48 EURGross price for quantities from 1000 pcs - 1.48 EUR
Net price for quantities from 2500 pcs - 1.41 EURGross price for quantities from 2500 pcs - 1.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.