+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA849DR

IC: instrumentation amplifier; Ch: 1; ±4÷18VDC,8÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA849DR
TME Symbol:
INA849DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
35V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Input bias current
20nA
Input offset current
6nA
Kind of integrated circuit
current sense
Manufacturer standard package
2500pcs.
Gross weight0.101 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA849DR
226 in TME stock
Net price for quantities from 1 pcs - 9.06 EURGross price for quantities from 1 pcs - 9.06 EUR
Net price for quantities from 10 pcs - 8.18 EURGross price for quantities from 10 pcs - 8.18 EUR
Net price for quantities from 25 pcs - 7.36 EURGross price for quantities from 25 pcs - 7.36 EUR
Net price for quantities from 100 pcs - 6.52 EURGross price for quantities from 100 pcs - 6.52 EUR
Net price for quantities from 250 pcs - 6.25 EURGross price for quantities from 250 pcs - 6.25 EUR
Net price for quantities from 500 pcs - 5.81 EURGross price for quantities from 500 pcs - 5.81 EUR
Net price for quantities from 1000 pcs - 5.63 EURGross price for quantities from 1000 pcs - 5.63 EUR
Net price for quantities from 2500 pcs - 5.38 EURGross price for quantities from 2500 pcs - 5.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.