+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IO12012F

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷30VDC; M12; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IO12012F
TME Symbol:
IO12012F

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
60mm
Thread length
36mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IO12012F
0 in TME stock
Net price for quantities from 1 pcs - 137.67 USDGross price for quantities from 1 pcs - 137.67 USD
No. of pieces (Multiplicity: 1)