+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IO30012F

Sensor: inductive; OUT: PNP / NO; 12mm; 10÷30VDC; M30; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IO30012F
TME Symbol:
IO30012F

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
12mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
90Hz
Overall length
63.5mm
Thread length
32mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight190 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IO30012F
0 in TME stock
Net price for quantities from 1 pcs - 142.53 EURGross price for quantities from 1 pcs - 142.53 EUR
No. of pieces (Multiplicity: 1)