+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP1212S

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: XP POWER

Manufacturer part number:
IP1212S
TME Symbol:
IP1212S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight6.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP1212S
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 20 pcs - 16.47 USDGross price for quantities from 20 pcs - 16.47 USD
Net price for quantities from 500 pcs - 14.95 USDGross price for quantities from 500 pcs - 14.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.