+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP1215SA

Converter: DC/DC; 3W; Uin: 4.5÷18VDC; Uout: 15VDC; Iout: 200mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IP1215SA
TME Symbol:
IP1215SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...18V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight6.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP1215SA
0 in TME stock
Net price for quantities from 1 pcs - 15.20 EURGross price for quantities from 1 pcs - 15.20 EUR
Net price for quantities from 25 pcs - 13.67 EURGross price for quantities from 25 pcs - 13.67 EUR
Net price for quantities from 100 pcs - 12.76 EURGross price for quantities from 100 pcs - 12.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.