+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2412SA

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 250mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IP2412SA
TME Symbol:
IP2412SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.24 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP2412SA
17 in TME stock
Net price for quantities from 1 pcs - 14.61 EURGross price for quantities from 1 pcs - 14.61 EUR
Net price for quantities from 5 pcs - 12.92 EURGross price for quantities from 5 pcs - 12.92 EUR
Net price for quantities from 20 pcs - 11.55 EURGross price for quantities from 20 pcs - 11.55 EUR
Net price for quantities from 100 pcs - 10.98 EURGross price for quantities from 100 pcs - 10.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs