+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2415S

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP

Manufacturer: XP POWER

Manufacturer part number:
IP2415S
TME Symbol:
IP2415S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight4.34 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP2415S
2 in TME stock
Net price for quantities from 1 pcs - 15.38 EURGross price for quantities from 1 pcs - 15.38 EUR
Net price for quantities from 20 pcs - 14.25 EURGross price for quantities from 20 pcs - 14.25 EUR
Net price for quantities from 500 pcs - 13.12 EURGross price for quantities from 500 pcs - 13.12 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs