+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2415SA

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 200mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IP2415SA
TME Symbol:
IP2415SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP2415SA
0 in TME stock
Net price for quantities from 1 pcs - 15.29 EURGross price for quantities from 1 pcs - 15.29 EUR
Net price for quantities from 10 pcs - 14.48 EURGross price for quantities from 10 pcs - 14.48 EUR
Net price for quantities from 20 pcs - 13.68 EURGross price for quantities from 20 pcs - 13.68 EUR
Net price for quantities from 100 pcs - 11.35 EURGross price for quantities from 100 pcs - 11.35 EUR
No. of pieces (Multiplicity: 1)