+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP4812S

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP


Manufacturer: XP POWER

Manufacturer part number:
IP4812S
TME Symbol:
IP4812S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight4.37 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP4812S
19 in TME stock
Net price for quantities from 1 pcs - 12.34 GBPGross price for quantities from 1 pcs - 12.34 GBP
Net price for quantities from 5 pcs - 10.97 GBPGross price for quantities from 5 pcs - 10.97 GBP
Net price for quantities from 20 pcs - 9.74 GBPGross price for quantities from 20 pcs - 9.74 GBP
Net price for quantities from 100 pcs - 9.33 GBPGross price for quantities from 100 pcs - 9.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs