+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP4812SA

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 250mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IP4812SA
TME Symbol:
IP4812SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP
Mounting
THT
Manufacturer series
IP
Body dimensions
21.85x9.2x10.6mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
600kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.32 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IP4812SA
24 in TME stock
Net price for quantities from 1 pcs - 14.55 EURGross price for quantities from 1 pcs - 14.55 EUR
Net price for quantities from 5 pcs - 12.87 EURGross price for quantities from 5 pcs - 12.87 EUR
Net price for quantities from 20 pcs - 11.50 EURGross price for quantities from 20 pcs - 11.50 EUR
Net price for quantities from 100 pcs - 10.94 EURGross price for quantities from 100 pcs - 10.94 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs