+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPEX-IPEX-150

Cable; 0.15m; IPEX MHF 1,both sides; black; angled


Manufacturer: ONTECK

Manufacturer part number:
IPEX-IPEX-150
TME Symbol:
IPEX-IPEX-150

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Cable length
0.15m
Insulation colour
black
Connector variant
angled
Cable/adapter structure
  • both sides
  • IPEX MHF 1
Gross weight0.563 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
IPEX-IPEX-150
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs