+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3IPS912246

Converter: DC/AC; 300W; Uout: 230VAC; 10.5÷31VDC; 160x105x60mm


Manufacturer: VOLT POLSKA

Manufacturer part number:
3IPS912246
TME Symbol:
IPS600/DUO

Specification

Manufacturer
VOLT POLSKA
Type of converter
DC/AC
Output power
300W
Output voltage
230V AC
Kind of output connector
AC sockets 230V
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
160x105x60mm
Output power peak
600W
Efficiency
92%
Operating temperature
-10...40°C
Rechargeable battery voltage
12 / 24V
Application
for cars
Number of output sockets
1
Additional functions
USB
Converter features
modified sine wave
Supply voltage
  • 10.5...31V DC
Caution!
  • not suitable for motors!
Gross weight717.91 g
Certificates
See other products in this category: Car Converters VOLT POLSKA,
*
3IPS912246
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.10 GBPGross price for quantities from 1 pcs - 25.10 GBP
Net price for quantities from 3 pcs - 21.83 GBPGross price for quantities from 3 pcs - 21.83 GBP
Net price for quantities from 5 pcs - 21.36 GBPGross price for quantities from 5 pcs - 21.36 GBP
Packaging method by the manufacturer:
Cardboard = 20 pcs