+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS8200HQ-1

IC: power switch; high-side; 1A; Ch: 8; SMD; QFN48; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
IPS8200HQ-1
TME Symbol:
IPS8200HQ-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
8
Mounting
SMD
Case
QFN48
On-state resistance
0.11Ω
Operating temperature
-40...125°C
Supply voltage
  • 10.5...36V
Gross weight0.12 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
IPS8200HQ-1
0 in TME stock
Net price for quantities from 2500 pcs - 3.91 EURGross price for quantities from 2500 pcs - 3.91 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.