+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR204-A

IR transmitter; 3mm; 940nm; blue; 35°; 1.2÷4VDC; λp max: 940nm; THT

Manufacturer: EVERLIGHT

Manufacturer part number:
IR204-A
TME Symbol:
IR204-A

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
blue
Viewing angle
35°
Operating voltage
1.2...4V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
4...350mW/sr
Maximum power
150mW
Gross weight0.121 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR204-A
2710 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 300 pcs - 0.05 EURGross price for quantities from 300 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs