+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR333-A

IR transmitter; 5mm; 940nm; blue; 20°; 1.2÷1.8VDC; λp max: 940nm

Manufacturer: EVERLIGHT

Manufacturer part number:
IR333-A
TME Symbol:
IR333-A

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue
Viewing angle
20°
Operating voltage
1.2...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
7.8...85mW/sr
Maximum power
150mW
Gross weight0.302 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR333-A
943 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 5 pcs - 0.26 EURGross price for quantities from 5 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.14 EURGross price for quantities from 25 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs