+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR333

IR transmitter; transparent; 20°; 940nm; THT; 20mA; 85mW/sr

Manufacturer: EVERLIGHT

Manufacturer part number:
IR333
TME Symbol:
IR333

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
transparent
Viewing angle
20°
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
20mA
radiant intensity
85mW/sr
Operating voltage
1.4...1.8V
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR333
0 in TME stock
Net price for quantities from 1 pcs - 0.08 EURGross price for quantities from 1 pcs - 0.08 EUR
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 250 pcs - 0.06 EURGross price for quantities from 250 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.