+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR333C-A

IR transmitter; 5mm; 940nm; transparent; 20°; 1.2÷4VDC; THT; 100mA

Manufacturer: EVERLIGHT

Manufacturer part number:
IR333C-A
TME Symbol:
IR333C-A

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
20°
Operating voltage
1.2...4V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Front
convex
radiant intensity
7.8...1000mW/sr
Maximum power
150mW
Gross weight0.02 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
IR333C-A
0 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)