+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IS620G

Optotriac; 5kV; triac; DIP6 Gullwing; Ch: 1; IS62; tube


Manufacturer: ISOCOM

Manufacturer part number:
IS620G
TME Symbol:
IS620G

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6 Gullwing
Max. off-state voltage
6V
Trigger current
30mA
Mounting
THT
Number of channels
1
Manufacturer series
IS62
Kind of package
tube
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS620G
0 in TME stock
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 65 pcs - 0.51 EURGross price for quantities from 65 pcs - 0.51 EUR
Net price for quantities from 130 pcs - 0.45 EURGross price for quantities from 130 pcs - 0.45 EUR
Net price for quantities from 260 pcs - 0.40 EURGross price for quantities from 260 pcs - 0.40 EUR
Net price for quantities from 520 pcs - 0.35 EURGross price for quantities from 520 pcs - 0.35 EUR
Net price for quantities from 1040 pcs - 0.32 EURGross price for quantities from 1040 pcs - 0.32 EUR
Net price for quantities from 2535 pcs - 0.28 EURGross price for quantities from 2535 pcs - 0.28 EUR
Net price for quantities from 4550 pcs - 0.27 EURGross price for quantities from 4550 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.