+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14030

UV eraser; 4W; 12V; 42x75x150mm; 15min


Manufacturer: gie-tec

Manufacturer part number:
14030
TME Symbol:
ISEL-5

Specification

Manufacturer
gie-tec
Type of accessories for semiconductors
UV eraser
Power
4W
Operating voltage
12V
Body dimensions
42x75x150mm
Nominal life
15min
Gross weight353 g
See other products in this category: UV erasers gie-tec,
*
14030
5 in TME stock
Net price for quantities from 1 pcs - 95.14 USDGross price for quantities from 1 pcs - 95.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.