+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL12057IUZ

IC: RTC circuit; 2-wire,I2C; MSOP8; 1.8÷3.6V


Manufacturer: RENESAS

Manufacturer part number:
ISL12057IUZ
TME Symbol:
ISL12057IUZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
MSOP8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...3.6V
Time keeping current
0.65µA
Interface
  • 2-wire
  • I2C
Gross weight0.026 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL12057IUZ
0 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.54 EUR
Net price for quantities from 50 pcs - 1.48 EURGross price for quantities from 50 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.44 EURGross price for quantities from 100 pcs - 1.44 EUR
Net price for quantities from 500 pcs - 1.35 EURGross price for quantities from 500 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs