+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL1208IB8Z

IC: RTC circuit; 2-wire,I2C; 2BSRAM; SO8; 2.7÷5.5V


Manufacturer: RENESAS

Manufacturer part number:
ISL1208IB8Z
TME Symbol:
ISL1208IB8Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Memory
2B SRAM
Mounting
SMD
Case
SO8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
6µA
Interface
  • 2-wire
  • I2C
Gross weight0.073 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL1208IB8Z
298 in TME stock
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 5 pcs - 2.07 EURGross price for quantities from 5 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 1.90 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
Net price for quantities from 100 pcs - 1.53 EURGross price for quantities from 100 pcs - 1.53 EUR
Net price for quantities from 200 pcs - 1.51 EURGross price for quantities from 200 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs