+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL1208IU8Z

IC: RTC circuit; 2-wire,I2C; 2BSRAM; MSOP8; 2.7÷5.5V


Manufacturer: RENESAS

Manufacturer part number:
ISL1208IU8Z
TME Symbol:
ISL1208IU8Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Memory
2B SRAM
Mounting
SMD
Case
MSOP8
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
6µA
Interface
  • 2-wire
  • I2C
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL1208IU8Z
0 in TME stock
Net price for quantities from 1 pcs - 2.41 GBPGross price for quantities from 1 pcs - 2.41 GBP
Net price for quantities from 2 pcs - 2.19 GBPGross price for quantities from 2 pcs - 2.19 GBP
Net price for quantities from 10 pcs - 1.80 GBPGross price for quantities from 10 pcs - 1.80 GBP
Net price for quantities from 25 pcs - 1.65 GBPGross price for quantities from 25 pcs - 1.65 GBP
Net price for quantities from 50 pcs - 1.56 GBPGross price for quantities from 50 pcs - 1.56 GBP
Net price for quantities from 80 pcs - 1.51 GBPGross price for quantities from 80 pcs - 1.51 GBP
Net price for quantities from 320 pcs - 1.40 GBPGross price for quantities from 320 pcs - 1.40 GBP
Net price for quantities from 2560 pcs - 1.31 GBPGross price for quantities from 2560 pcs - 1.31 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.