+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL1221IUZ

IC: RTC circuit; 2-wire,I2C; 2BSRAM; MSOP10; 2.7÷5.5V


Manufacturer: RENESAS

Manufacturer part number:
ISL1221IUZ
TME Symbol:
ISL1221IUZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
RTC circuit
Memory
2B SRAM
Mounting
SMD
Case
MSOP10
Clock format
HH:MM:SS (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
6µA
Interface
  • 2-wire
  • I2C
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS
*
ISL1221IUZ
Product withdrawn from the offer
Use the specification table below to search for similar products