+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL1571IUEZ

IC: operational amplifier; 250MHz; Ch: 2; 4.5÷12VDC; HMSOP10; 40mV

Manufacturer: RENESAS

Manufacturer part number:
ISL1571IUEZ
TME Symbol:
ISL1571IUEZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
4.5...12V DC
Case
HMSOP10
Operating temperature
-40...85°C
Slew rate
1.2kV/μs
Input offset voltage
40mV
Input bias current
7pA
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
ISL1571IUEZ
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 2 pcs - 3.66 USDGross price for quantities from 2 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 20 pcs - 2.90 USDGross price for quantities from 20 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 250 pcs - 2.51 USDGross price for quantities from 250 pcs - 2.51 USD
Net price for quantities from 500 pcs - 2.41 USDGross price for quantities from 500 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)