+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL21010CFH320Z-TK

IC: voltage reference source; 2.048V; ±0.2%; SOT23; reel,tape


Manufacturer: RENESAS

Manufacturer part number:
ISL21010CFH320Z-TK
TME Symbol:
ISL21010CFH320Z-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
2.2...5.5V
Kind of package
reel, tape
Maximum output current
25mA
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits RENESAS,
*
ISL21010CFH320Z-TK
1094 in TME stock
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs