+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL28022FUZ

IC: supervisor circuit; DPM; 3÷5.5VDC; MSOP10

Manufacturer: RENESAS

Manufacturer part number:
ISL28022FUZ
TME Symbol:
ISL28022FUZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
DPM
Case
MSOP10
Operating temperature
-40...125°C
Mounting
SMD
DC supply current
700µA
Integrated circuit features
16bit ADC
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: Supervisor circuits RENESAS,
*
ISL28022FUZ
0 in TME stock
Net price for quantities from 1 pcs - 2.43 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 1.66 EUR
Net price for quantities from 98 pcs - 1.46 EURGross price for quantities from 98 pcs - 1.46 EUR
Net price for quantities from 196 pcs - 1.34 EURGross price for quantities from 196 pcs - 1.34 EUR
Net price for quantities from 980 pcs - 1.27 EURGross price for quantities from 980 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)