+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL60002DIH310Z-TK

IC: voltage reference source; 1.024V; ±0.49%; SOT23; reel,tape


Manufacturer: RENESAS

Manufacturer part number:
ISL60002DIH310Z-TK
TME Symbol:
ISL60002DIH310Z-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
voltage reference source
Reference voltage
1.024V
Tolerance
±0.49%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.7...5.5V
Kind of package
reel, tape
Maximum output current
7mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits RENESAS,
*
ISL60002DIH310Z-TK
0 in TME stock
Net price for quantities from 1000 pcs - 1.71 USDGross price for quantities from 1000 pcs - 1.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.