+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO122U

IC: amplifier; 50kHz; Ch: 1; ±4÷18VDC; SO28; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO122U
TME Symbol:
ISO122U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
50kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO28
Operating temperature
-25...85°C
Slew rate
2V/μs
Integrated circuit features
galvanically isolated
Kind of package
tube
Manufacturer standard package
20pcs.
Gross weight0.703 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
ISO122U
0 in TME stock
Net price for quantities from 1 pcs - 43.63 USDGross price for quantities from 1 pcs - 43.63 USD
Net price for quantities from 5 pcs - 40.63 USDGross price for quantities from 5 pcs - 40.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.