+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO124U

IC: amplifier; 50kHz; Ch: 1; ±4÷18VDC; SO28; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO124U
TME Symbol:
ISO124U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
50kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO28
Operating temperature
-25...85°C
Slew rate
2V/μs
Integrated circuit features
galvanically isolated
Kind of package
tube
Manufacturer standard package
20pcs.
Gross weight0.706 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
ISO124U
0 in TME stock
Net price for quantities from 1 pcs - 28.18 USDGross price for quantities from 1 pcs - 28.18 USD
Net price for quantities from 5 pcs - 26.21 USDGross price for quantities from 5 pcs - 26.21 USD
Net price for quantities from 10 pcs - 24.46 USDGross price for quantities from 10 pcs - 24.46 USD
Net price for quantities from 20 pcs - 22.36 USDGross price for quantities from 20 pcs - 22.36 USD
Net price for quantities from 40 pcs - 20.38 USDGross price for quantities from 40 pcs - 20.38 USD
Net price for quantities from 60 pcs - 19.92 USDGross price for quantities from 60 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs