+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1541D

IC: interface; digital isolator; 3÷5.5VDC; I2C; SMD; SO8; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1541D
TME Symbol:
ISO1541D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
bidirectional, unidirectional
Kind of output
open drain
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO1541D
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 2 pcs - 6.87 USDGross price for quantities from 2 pcs - 6.87 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 25 pcs - 4.90 USDGross price for quantities from 25 pcs - 4.90 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Net price for quantities from 75 pcs - 4.42 USDGross price for quantities from 75 pcs - 4.42 USD
Net price for quantities from 300 pcs - 4.35 USDGross price for quantities from 300 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)