+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO1640BDR

IC: interface; digital isolator; 2.25÷5.5VDC,3÷5.5VDC; I2C; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO1640BDR
TME Symbol:
ISO1640BDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Insulation voltage
3kV
Number of inputs
2/2
Kind of channel
bidirectional
Supply voltage
  • 2.25...5.5V DC
  • 3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO1640BDR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order