+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 200kbps | |
Mounting | SMD | |
Case | SO16-W | |
Integrated circuit features | galvanically isolated | |
Operating temperature | -40...85°C | |
DC supply current | 15mA | |
Number of channels | 3 | |
Kind of package | tube | |
Insulation voltage | 2.5kV | |
Number of inputs | 2/1 | |
Kind of channel | unidirectional |