+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO3088DW

IC: interface; transceiver; 20Mbps; 3.15÷5.5VDC; SMD; SO16-W; Ch: 3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO3088DW
TME Symbol:
ISO3088DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20Mbps
Mounting
SMD
Case
SO16-W
Integrated circuit features
galvanically isolated
Operating temperature
-40...85°C
DC supply current
15mA
Number of channels
3
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 3.15...5.5V DC
Interface
  • half duplex
  • RS422
  • RS485
Gross weight0.402 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO3088DW
3 in TME stock
Net price for quantities from 1 pcs - 8.00 EURGross price for quantities from 1 pcs - 8.00 EUR
Net price for quantities from 3 pcs - 7.70 EURGross price for quantities from 3 pcs - 7.70 EUR
Net price for quantities from 10 pcs - 6.89 EURGross price for quantities from 10 pcs - 6.89 EUR
Net price for quantities from 40 pcs - 5.28 EURGross price for quantities from 40 pcs - 5.28 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs