+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7140CCDBQR

IC: interface; digital isolator; 50Mbps; 2.7÷5.5VDC; RS232,RS485


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7140CCDBQR
TME Symbol:
ISO7140CCDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
50Mbps
Mounting
SMD
Case
SSOP16
Operating temperature
-40...125°C
Number of channels
4
Insulation voltage
2.5kV
Number of inputs
4/0
Kind of channel
unidirectional
Supply voltage
  • 2.7...5.5V DC
Interface
  • RS232
  • RS485
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7140CCDBQR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order